SPDT toggle switch with momentary-off-momentary function and PC pins for through-hole mounting. Features a 5A current rating at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120VAC voltage rating and a 28VDC rated voltage. Constructed with silver contacts and gold, silver, and nickel plating, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The standard round brass lever with chrome plating measures 15.75mm in length.
ITT 7105L2D8CGE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L2D8CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.