SPDT, Mom-Off-Mom toggle switch featuring a straight, anti-rotation brass actuator with chrome plating and a 13.97mm length. Offers 5A current rating, 250VAC/28VDC maximum voltage, and 40,000 electrical cycles. Contact material is silver with gold and nickel plating. Panel mount termination utilizes PC pins. Rated IP67, waterproof, and dust-tight, this RoHS compliant component operates between -30°C and 85°C.
ITT 7105L2PCWCGE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L2PCWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.