SPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating and a 13.97mm length. Offers silver contacts with gold and silver plating, rated for 5A and 250V AC / 28V DC. Designed for panel mounting with PC pin termination, this switch boasts an electrical life of 40,000 cycles and is IP67, waterproof, and dust-tight rated. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT 7105L2PCWCQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L2PCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.