SPDT toggle switch with momentary-off-momentary function, featuring a round, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers silver contacts with gold and nickel plating for enhanced conductivity and durability, supporting 40,000 electrical cycles. Designed for panel mounting with threaded body and solder lug termination, operating within a temperature range of -30°C to 85°C.
ITT 7105L2PYZGE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L2PYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.