SPDT toggle switch featuring momentary-off-momentary action and PC pin termination for through-hole mounting with brackets. Rated for 20VAC/20VDC at 0.4VA, this switch offers a gold/nickel plated copper alloy contact material and a black, standard round brass/plastic actuator with a 21.34mm length. Operating between -30°C and 85°C, it provides 40,000 electrical cycles and is RoHS compliant.
ITT 7105L3Y9V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L3Y9V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.