SPDT toggle switch featuring a straight, panel-mount orientation with PC pin termination. This illuminated or non-illuminated switch offers a flat, anti-rotation thermoplastic actuator in black, measuring 13.49mm. Rated for 250V AC and 28V DC, it boasts a silver contact material with tin, gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Operating within a -30°C to 85°C range, it is IP67, waterproof, and dust-tight rated.
ITT 7105L41CWCLE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L41CWCLE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.