SPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage ratings. Offers a 40,000 cycle electrical life and operates within a -30°C to +85°C temperature range. Includes a standard round brass, chrome-plated actuator with a 21.34mm length. Termination is via PC pin, with panel and bracket mounting options. Available in illuminated and non-illuminated configurations.
ITT 7105LYAQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 43.57mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105LYAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.