SPDT, Momentary-Off-Momentary toggle switch with PC pin termination. Features a brass, chrome-plated standard round actuator measuring 5.08mm. Contacts are copper alloy with gold and nickel plating, rated for 20V AC/DC and 40,000 electrical cycles. Operates within a -30°C to 85°C temperature range and offers IP67, waterproof, and dust-tight protection. Mountable via panel or brackets with a right-angle orientation.
ITT 7105MCWABE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105MCWABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.