SPDT toggle switch featuring momentary-off-momentary action and a straight, panel-mount orientation with threaded mounting. This switch offers a 5A current rating at 250VAC and 28VDC, with silver contacts and silver plating for reliable conductivity. Designed for durability, it boasts an electrical life of 40,000 cycles and an IP67 waterproof and dust-tight rating. The brass, chrome-plated round lever has a 5.08mm actuator length, and the component operates within a temperature range of -30°C to 85°C.
ITT 7105MCWZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105MCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.