
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round brass, chrome-plated actuator with a 6.86mm length. Offers gold-plated copper alloy contacts with gold and nickel plating, and a PC pin termination for through-hole mounting. Operates within a -30°C to 85°C temperature range with an electrical life of 40,000 cycles. RoHS compliant and available in illuminated or non-illuminated configurations.
ITT 7105MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Height | 6.86mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.