SPDT toggle switch featuring momentary-off-momentary action and PC pin termination for through-hole mounting with bracket support. Rated for 20VAC/20VDC at 0.4VA and a maximum current of 5A, this switch offers a robust electrical life of 40,000 cycles. It includes a standard round brass, chrome-plated actuator with a 6.86mm length and operates within a temperature range of -30°C to 85°C.
ITT 7105MD9AKE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105MD9AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.