SPDT toggle switch featuring a flat anti-rotation brass actuator with chrome plating, measuring 20.82mm in length. Contacts are silver with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. This panel-mount switch offers a solder termination and a Mom-Off-Mom function with an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7105P1H3ZQE technical specifications.
| Actuator Length | 20.82mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105P1H3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.