SPDT, Momentary-Off-Momentary toggle switch featuring a straight, PC pin termination and a 11.43mm flat anti-rotation brass, chrome-plated actuator. Contacts are gold and nickel plated copper alloy, rated for 20V AC/DC with an electrical life of 40,000 cycles. Designed for panel mounting with brackets, this switch operates between -30°C and 85°C and offers IP67, waterproof, and dust-tight protection.
ITT 7105P3CWV31BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105P3CWV31BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.