SPDT toggle switch with momentary-off-momentary function, featuring a flat, anti-rotation brass actuator with chrome plating and a 11.43mm length. This panel-mount switch offers solder lug termination, a 5A current rating, and a 250VAC/28VDC voltage rating. It boasts silver contacts with gold and silver plating, an electrical life of 40,000 cycles, and operates within a temperature range of -30°C to 85°C. Rated IP67 for waterproof and dust-tight performance.
ITT 7105P3CWZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105P3CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.