SPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish. This illuminated/non-illuminated switch offers silver contacts with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. Designed for through-hole mounting with PC pin termination, it operates reliably between -30°C and 85°C with an electrical life of 40,000 cycles.
ITT 7105P3D9V31QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3D9V31QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.