SPDT toggle switch featuring a flat, anti-rotation black brass actuator with a 13.21mm length. Silver contacts with gold and nickel plating ensure reliable performance. Rated for 5A at 120V AC and 28V DC, with an electrical life of 40,000 cycles. Panel mountable with straight orientation and solder termination. Operates within a temperature range of -30°C to 85°C.
ITT 7105P3DZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3DZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.