SPDT toggle switch with Mom-Off-Mom function, featuring a straight, flat anti-rotation black brass actuator. This panel-mount switch offers PC pin termination and a 5A current rating at 120V AC or 28V DC. Contact material is silver with gold and nickel plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with illumination options for both illuminated and non-illuminated configurations.
ITT 7105P3HCGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105P3HCGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.