SPDT toggle switch with a 5A current rating and 250V AC / 28V DC voltage rating. Features a straight, panel-mount orientation with solder termination and a 11.43mm brass, chrome-plated flat anti-rotation actuator. Offers 40,000 electrical cycles, silver contacts with gold and nickel plating, and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations.
ITT 7105P3HZGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3HZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.