SPDT toggle switch featuring (on)-off-(on) momentary functionality. Rated for 5A at 28VDC, with a 120V AC rating and a maximum 250V AC rating. Includes a high flatted, anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. Offers silver contacts with silver plating and a solder terminal termination. Designed for through-hole mounting with straight orientation and a panel mount capability. Operating temperature range from -30°C to 85°C, with an electrical life of 40,000 cycles.
ITT 7105P3YCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.