SPDT, Mom-Off-Mom toggle switch featuring a straight, flat anti-rotation brass actuator with black finish. Rated for 5A at 120V AC and 28V DC, with a 250V AC maximum. Offers gold and nickel contact plating over silver contacts, providing 40,000 electrical cycles. Designed for panel mounting with quick connect termination, operating between -30°C and 85°C.
ITT 7105P3YZ3GE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3YZ3GE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.