Standard & Miniature Toggle Switch featuring a 5A current rating and 250V AC / 28V DC maximum voltage. This SPDT, Mom-Off-Mom switch offers quick connect termination and a flat, anti-rotation brass actuator with chrome plating. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Designed for panel mounting, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7105P4DZ3QI technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P4DZ3QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.