
SPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage ratings. Offers a 6.35mm flat anti-rotation brass chrome actuator and PC pin termination. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Suitable for panel or bracket mounting with straight orientation, operating between -30°C and 85°C. Illuminated and non-illuminated options available.
ITT 7105P4YV6QE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P4YV6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
