SPDT toggle switch featuring a standard round, black brass actuator with a 10.67mm length. Offers 5A current rating and 40,000 electrical cycles. Contact material and plating are silver. Supports both illuminated and non-illuminated operation with AC voltage ratings up to 250V (120V specified) and DC rated voltage of 28V. Panel mountable with vertical brackets, PC pin termination, and IP67, waterproof, dust-tight ratings.
ITT 7105SCWAV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SCWAV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.