Standard and miniature toggle switch featuring a straight, panel-mount orientation with a wire wrap termination. This SPDT switch offers momentary-off-momentary functionality. It boasts a brass, chrome-plated standard round actuator with a length of 10.67mm. Contact material is a copper alloy with gold and nickel plating, providing an electrical life of 40,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and is IP67, waterproof, and dust-tight rated.
ITT 7105SCWW4BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105SCWW4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.