SPDT toggle switch with momentary-off-momentary function. Features a round, chrome-plated brass lever with a 12.45mm actuator length. Rated for 5A at 250VAC and 28VDC, with PC pin termination and bracketed through-hole mounting. Offers a 0.4VA contact rating and an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7105SD9AGE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105SD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.