SPDT toggle switch featuring momentary-off-momentary action and PC pin termination for vertical, through-hole mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and 40,000 electrical cycles. The standard round brass lever with chrome plating complements silver contacts with gold, silver, and nickel plating options. Operating temperature range spans -30°C to 85°C.
ITT 7105SD9AV2RE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105SD9AV2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.