Illuminated, non-illuminated toggle switch featuring a black brass actuator with a standard round type and 12.45mm length. This SPDT switch offers a 5A current rating and 250V AC / 28V DC voltage rating, with silver contacts plated in gold, silver, and nickel. Designed for panel mounting with vertical orientation and brackets, it utilizes PC pin termination and boasts an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is available in bulk packaging.
ITT 7105SDAV2GE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SDAV2GE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.