SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 12.45mm length. Offers a 5A current rating and 250VAC/28VDC voltage ratings, with silver contacts and silver plating for reliable conductivity. Designed for panel mounting with wire wrap termination, this switch provides a Mom-Off-Mom function and boasts an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, and the unit is RoHS compliant.
ITT 7105SDWQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SDWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.