SPDT, Mom-Off-Mom toggle switch featuring a straight, panel-mount orientation with PC pin termination. This illuminated or non-illuminated switch boasts a black brass anti-rotation actuator and a copper alloy contact material with gold and nickel plating. Rated for 20V AC/DC, it offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The component is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7105SPCWCBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWCBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.