SPDT toggle switch featuring a straight, anti-rotation brass actuator with a 10.67mm length. Offers silver contacts with gold and nickel plating, rated for 5A and up to 250V AC / 28V DC. Designed for panel mounting with wire wrap termination, this switch provides 40,000 electrical cycles and is IP67, waterproof, and dust-tight rated. Available in illuminated and non-illuminated configurations, with a temperature range of -30°C to 85°C.
ITT 7105SPCWW3LES technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWW3LES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.