SPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating. Offers a 5A current rating and a 40,000 cycle electrical life. Contacts are silver with gold and silver plating, supporting up to 250V AC and 28V DC. Panel mount design with quick connect termination, rated IP67 for waterproof and dust-tight operation. Available in illuminated and non-illuminated configurations, with a Mom-Off-Mom switch function.
ITT 7105SPCWZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.