SPDT toggle switch featuring momentary-off-momentary action and a straight, panel-mount orientation with threaded mounting. This illuminated/non-illuminated switch offers solder lug termination with gold/nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA and 40,000 electrical cycles. The black brass actuator, 10.67mm in length, is anti-rotation designed, and the component boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C.
ITT 7105SPCWZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.