SPDT toggle switch featuring a straight, panel-mount orientation with a 10.67mm brass, chrome-plated anti-rotation actuator. Offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC. Provides 40,000 electrical cycles with a Mom-Off-Mom switch function and solder termination. Operates across a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
ITT 7105SPCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.