SPDT toggle switch featuring momentary-off-momentary action and a straight, panel-mount orientation with threaded mounting. This illuminated or non-illuminated switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts plated in gold and silver for enhanced conductivity. The anti-rotation brass actuator measures 10.67mm, and the component boasts an electrical life of 40,000 cycles, operating within a -30°C to 85°C temperature range. Rated IP67, it is waterproof and dust-tight, with solder lug terminations.
ITT 7105SPCWZQES technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPCWZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.