Standard and miniature toggle switch featuring a brass, chrome-plated anti-rotation actuator with a 12.45mm length. Offers SPDT (Single Pole Double Throw) functionality with a Mom-Off-Mom switch function. Contact material is silver with gold and silver plating, rated for 5A maximum current and 250V AC / 28V DC. Electrical life is 40,000 cycles, with operating temperatures from -30°C to 85°C. Termination is PC pin, suitable for panel mounting with vertical brackets, and available in illuminated or non-illuminated configurations.
ITT 7105SPDAV2QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SPDAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.