Illuminated and non-illuminated standard toggle switch featuring a 5A current rating at 250VAC/28VDC. This SPDT switch offers a momentary-off-momentary function with silver contacts and solder termination. The brass, chrome-plated actuator measures 10.67mm in length, contributing to a compact 12.7mm length and 6.86mm depth. Rated for 40,000 electrical cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7105SY9ZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SY9ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.