SPDT, momentary-off-momentary toggle switch featuring silver contacts and silver plating for reliable performance. Rated for 5A at 120V AC and 28V DC, with a maximum AC voltage of 250V. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Includes a 10.67mm brass, chrome-plated standard round actuator and PC pin termination for panel mounting.
ITT 7105SYA3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SYA3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.