
SPDT toggle switch featuring momentary-off-momentary action and a straight, panel-mount orientation with threaded mounting. This component offers a 20VAC/20VDC voltage rating with 0.4VA maximum power, utilizing gold-plated copper alloy contacts for reliable performance. The brass, chrome-plated round lever actuator has a length of 10.67mm, and the switch boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is designed for solder termination.
ITT 7105SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.