
Standard & Miniature Toggle Switch, SPDT, Momentary-Off-Momentary function. Features a 12.37mm brass, chrome-plated standard round actuator and copper alloy, gold-plated contacts. Rated for 5A at 20V AC/DC with an electrical life of 40,000 cycles. IP67, waterproof, and dust-tight rated, with PC pin termination and panel mount orientation. Operates within a -30°C to 85°C temperature range.
ITT 7105T1CWCBE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105T1CWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
