SPDT toggle switch featuring momentary-off-momentary action and PC pin termination. Rated for 20VAC/20VDC with a 0.4VA contact rating and 40,000 electrical cycles. Equipped with a straight, round brass chrome-plated lever measuring 12.37mm, set in a panel mount configuration with bracket and threads. Contact material is gold/nickel plated copper alloy, with IP67 waterproof and dust-tight ratings.
ITT 7105T1CWV6BE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105T1CWV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.