SPDT toggle switch featuring a non-illuminated, standard round brass chrome-plated lever with a 12.37mm actuator length. Rated for 5A at 250VAC/28VDC, this PC mount switch offers a momentary-off-momentary function and PC pin termination. With an electrical life of 40,000 cycles and IP67, waterproof, dust-tight ratings, it operates within a -30°C to 85°C temperature range. Panel mounting is supported via brackets and threads.
ITT 7105T1CWV6QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105T1CWV6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.