Standard & Miniature Toggle Switch with SPDT function, featuring a 5A current rating at 125V AC and 28V DC. This illuminated or non-illuminated switch offers a quick connect termination and a flat anti-rotation brass, chrome-plated actuator. Operating between -30°C and 85°C, it boasts an electrical life of 40,000 cycles with silver contacts plated in gold and nickel. Designed for panel mounting, this RoHS compliant component ensures reliable performance.
ITT 7105T2PZ3GE technical specifications.
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105T2PZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.