
SPDT toggle switch featuring momentary-off-momentary action and a standard round brass, chrome-plated lever. This PC mountable component utilizes copper alloy contacts with tin, gold, and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20VAC and 20VDC at 0.4VA, it operates within a temperature range of -30°C to 85°C and terminates via PC pins. The switch has a straight orientation, a 12.7mm length, and a 6.86mm depth.
ITT 7105TCKE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7105TCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.