SPDT toggle switch featuring momentary-off-momentary function and PC pin termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 12.7mm length, 11.81mm depth, and a 17.45mm brass, chrome-plated round lever. Contact material is silver with gold, silver, and nickel plating options, and the switch boasts an electrical life of 40,000 cycles. Environmental sealing meets IP67 standards for waterproof and dust-tight operation.
ITT 7105TCWCGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105TCWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.