Standard and miniature toggle switch featuring a straight, panel-mount orientation with a brass, chrome-plated, 17.45mm round actuator. Offers SPDT (Single Pole Double Throw) functionality with a Mom-Off-Mom switch action and solder termination. Contact material is a copper alloy with gold and nickel plating, rated for 40,000 electrical cycles. Operates within a -30°C to 85°C temperature range, with a maximum voltage rating of 20V AC/DC. Features IP67, waterproof, and dust-tight ratings, and is RoHS compliant.
ITT 7105TCWZBE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105TCWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.