Illuminated, non-illuminated standard miniature toggle switch featuring a straight, quick connect termination. Offers a 5A current rating with a 40,000 cycle electrical life, suitable for panel mounting. Operates within a temperature range of -30°C to 85°C, with AC voltage ratings up to 250V and DC up to 28V. Constructed with brass, chrome actuator and silver contacts, this switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7107L2CWZ3QE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107L2CWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.