
SPDT toggle switch with PC pins and bracket mounting. Features a standard round black actuator with a 23.12mm length, constructed from brass and plastic. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling, with copper alloy contacts plated in gold and nickel. Electrical life is rated at 40,000 cycles, operating between -30°C and 85°C.
ITT 7107L3D9ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 43.57mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107L3D9ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
