SPDT toggle switch featuring a black thermoplastic, flat anti-rotation actuator with a 13.49mm length. Offers silver contacts with tin, gold, silver, and nickel plating, rated for 5A and 250V AC / 28V DC. This illuminated or non-illuminated switch boasts an electrical life of 40,000 cycles and operates between -30°C and 85°C. Designed for panel mounting with straight PC pin termination, it provides IP67, waterproof, and dust-tight ratings.
ITT 7107L41CWCLE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107L41CWCLE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.