SPDT toggle switch featuring a black thermoplastic, flat anti-rotation actuator with a 13.49mm length. Contacts are silver with gold, silver, and nickel plating, rated for 5A and 250V AC / 28V DC. This panel-mount switch offers solder termination and a straight orientation, with an electrical life of 40,000 cycles. Rated IP67, it is waterproof and dust-tight, operating between -30°C and 85°C.
ITT 7107L41CWZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107L41CWZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.