SPDT, On-Off-Mom toggle switch featuring a black thermoplastic, plastic flat anti-rotation actuator with a 13.49mm length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC and 20V DC, this panel-mount switch has straight PC pin terminations and operates between -30°C and 85°C. Illumination options include illuminated and non-illuminated.
ITT 7107L41DCBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107L41DCBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.